Eisco Crucible Tall 40ml

MPN
CH0074E
Brand
Eisco
Order Code
52-3544
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    10ml 25ml 40ml 50ml 100ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 6 months

A 40ml tall-form porcelain crucible and lid with ring handle.


  • Glazed inside and outside except base
  • Capacity 40ml
  • Height 40mm
  • Eisco type CH0074E
Type Tall
Material Porcelain
Capacity 40ml

Reviews

Be the first to submit a review

Trustpilot