EISCO CH196048 Premium Measuring Hex Cylinder Set, Class A, Protective Collars

MPN
CH196048
Brand
Eisco
Order Code
52-3167
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 09/12/2026


EISCO CH196048 Premium Measuring Hex Cylinder Set, Class A, Protective Collars The three piece Measuring Cylinder set made of high quality, heavy duty, borosilicate 3.3 glass. 50ml, 100ml & 250ml capacities. Each cylinder features a spout for easy pouring and hexagonal base for extra stability. Class A tolerance per ISO/ASTM. All are fitted with a plastic hexagonal protective collar. Set is packaged in a custom fit, thick foam casing, for safe storage and worry free transport.


Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Manufacturers Code - CH196048
Type Measuring cylinder
Capacity 50, 100, 250ml
Material Glass

Reviews

Be the first to submit a review

Trustpilot