EISCO CH196041 Premium Volumetric Flask Set, Class A Borosilicate 3.3 Glass

MPN
CH196041
Brand
Eisco
Order Code
52-3230
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 6 months

EISCO CH196041 Premium Volumetric Flask Set, Class A Borosilicate 3.3 Glass Is a three piece Volumetric Flask set made of high quality Borosilicate 3.3 Glass. It includes three flasks with 10ml, 25ml & 50ml capacities. Class A Tolerance, as per ASTM E288 standards. Each flask includes a glass penny stopper and features a single white graduation line. Set is packaged in a custom fit, thick foam casing, for safe storage and worry free transport.

Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Measurements:
    (10ml) 4.2" tall, 1.1" wide base. Neck, 12mm diameter neck. #9 Stopper.
    (25ml) 5" tall, 1.5" wide base. Neck, 12mm diameter neck. #9 Stopper.
    (50ml) 6.3" tall, 2" wide base. Neck, 16mm diameter neck. #13 Stopper.
  • Manufacturers Code - CH196041
Type Flask Set
Capacity 10, 25, 50ml
Pack Size 3

Reviews

Be the first to submit a review

Trustpilot