EISCO CH196033 Premium Erlenmeyer Flask Set, N Neck Set of 3

MPN
CH196033
Brand
Eisco
Order Code
52-3153
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.83
5+ £22.38
10+ £21.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

EISCO CH196033 Premium Erlenmeyer Flask Set, N Neck, Borosilicate 3.3 Glass is a three piece Erlenmeyer Flask set made of high quality, heavy duty, borosilicate 3.3 glass. It includes three narrow neck flasks with 500ml, 1000ml & 2000ml capacities. Flasks feature white printed graduations, and beaded rims. Uniform thick walls provide excellent strength against breakage. The set is packaged in a custom fit, thick foam casing, for safe storage and worry free transport. Tolerance: +/- 5%

Microwavable and autoclavable, with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Measurements:
    [ 500ml ] 7" tall, 4.25" wide base. Neck, 29mm inner diameter, 34mm outer diameter.
    [ 1000ml ] 9" tall, 5.25" wide base. Neck, 36mm inner diameter, 42mm outer diameter.
    [ 2000ml ] 11.25" tall, 6.25" wide base. Neck, 45mm inner diameter, 50mm outer diameter.
Type Flask Set
Capacity 500, 1000, 2000ml
Pack Size 3

Reviews

Be the first to submit a review

Trustpilot