EISCO CH0718D01PK48 48PK Test Tubes, 15ml, Superior Heat & Chemical Durability

MPN
CH0718D01PK48
Brand
Eisco
Order Code
52-3221
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

EISCO CH0718D01PK48 48PK Test Tubes, 15ml, Superior Heat & Chemical Durability are made of high quality Borosilicate 3.3 Glass. 15ml capacity. Tubes feature 1.2mm walls and beaded rims.
Each tube measures 5.1" (130mm) tall, with an outer diameter of 0.6" (15mm).

Inner diameter measures 13.8mm. Accommodates stoppers with a bottom diameter of 12-12.5mm & top diameter of 15-17mm. (Compatible stoppers can be found by searching ASIN: B013TMXG8I).

Autoclavable, with superior chemical durability. Low temperature gradient- can withstand direct flame, high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point -515°C | Annealing Point 565°C | Softening Point 820°C.


  • Manufacturers Code - CH0718D01PK48
  • Great for organization and storage of spices & craft supplies
Type Test tube
Capacity 15ml

Reviews

Be the first to submit a review

Trustpilot