Eisco 0-1A/0-5A Dual Range Moving Coil Ammeter

MPN
PH1074B
Brand
Eisco
Order Code
52-3498
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.06
5+ £4.97
10+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 6 months

An economical, fully enclosed moving coil Ammeter with a square clear acrylic front cover, ideal for the physics laboratory.


  • Dual scales: 0 to 1A and 0 to 5A
  • 2.5% accuracy
  • Scale length 60mm
  • Overall size 125 x 80 x 80mm
  • Zero adjustment
  • Standard terminals - take 4mm plugs or stripped wires
  • Eisco type PH1074B
Type Ammeter
Range 0 to 1A/5A
Scale length 60mm

Reviews

Be the first to submit a review

Trustpilot