Einhell Petrol / Oil Suction Pump

MPN
3407000
Brand
Einhell
EAN-13
4006825547276
Order Code
54-8056
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

This suction pump provides a quick and easy way to extract liquids from machinery. It is ideal for oil changes and removing unused fuel from generators, mowers, chainsaws, etc., for safe storage after use or prior to repair and maintenance.
  • 1.6 litre capacity
  • Suction hose length 1.3m
  • Net weight 0.35kg
Type Oil pump
Capacity 1.6L
Colour Grey, Black
Net weight 0.35kg
Suction hose length 1.3m

Reviews

Be the first to submit a review

Trustpilot