Einhell --Conrad Cordless compressor 658234

Einhell produces high-quality cordless compressors designed for effective tyre inflation, featuring one-cylinder mechanisms and capable of reaching pressures up to 8 bar.
Description Image Product Buy Pricing (Ex VAT) Maximum Pressure Battery Capacity Dimensions Battery Voltage Height Length Max. operating pressure No. of power packs included Operating Voltage Product Type Weight Width Type Power Supply Type
Einhell 4020410 TE-AC 18/75 Li OF-Solo Cordless compressor 8 bar
Einhell 4020410 TE-AC 18/75 Li OF-Solo Cordless compressor 8 bar
Standard range
Order code: 16-2580
MPN: 4020410

Despatched within 4 working days - 18 in stock
1+ £152.84
Price per unit Ex VAT
8bar 2.5Ah (L x W x H) 450 x 320 x 197 mm 18V 197mm 450mm 1 18V 7.76kg 320mm Cordless compressor rechargeable
Einhell 4020415 TE-AC Cordless compressor 8 bar One cylinder Tyre inflator
Einhell 4020415 TE-AC Cordless compressor 8 bar One cylinder Tyre inflator
Standard range
Order code: 16-2581
MPN: 4020415

Despatched within 4 working days - 2 in stock
1+ £157.98
Price per unit Ex VAT
(L x W x H) 399 x 292 x 341 mm 341mm 399mm 8bar 36V Cordless compressor 9.17kg 292mm Cordless compressor rechargeable

Trustpilot