Einhell 4020415 TE-AC Cordless compressor 8 bar One cylinder Tyre inflator

MPN
4020415
Brand
Einhell
Order Code
16-2581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £158.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Einhell 4020415, also identified as 3053866, is a state-of-the-art cordless compressor designed to deliver a maximum pressure of 8 bar, making it highly effective for diverse engineering applications. This innovative, one-cylinder tyre inflator leverages cordless technology, offering distinct advantages in terms of mobility and ease of use, particularly in field operations or where access to conventional power sources is limited. Engineered for precision, the Einhell 4020415 is ideal for inflating vehicle tyres, sports equipment, and various pneumatic tools that necessitate reliable and efficient compressed air solutions. It is a critical component for engineers involved in automotive maintenance, field repairs, and outdoor applications where portability and performance are paramount.
Type Cordless compressor
Dimensions (L x W x H) 399 x 292 x 341 mm
Height 341mm
Length 399mm
Max. operating pressure 8bar
Operating Voltage 36V
Power Supply Type rechargeable
Product Type Cordless compressor
Weight 9.17kg
Width 292mm

Reviews

Be the first to submit a review

Trustpilot