Einhell 4020410 TE-AC 18/75 Li OF-Solo Cordless compressor 8 bar

MPN
4020410
Brand
Einhell
Order Code
16-2580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £148.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Einhell 4020410 is that corresponds to the alternate description code 3364085, known as the Einhell 4020410 TE-AC 18/75 Li OF-Solo Cordless Compressor. This advanced compressor is designed to deliver a maximum pressure of 8 bar and operates without the need for oil, ensuring maintenance-free performance. The cordless feature allows for enhanced mobility, and it is especially useful in applications where electricity is not readily accessible, such as remote sites or outdoor environments. Engineers will appreciate its compatibility with the Power X-Change battery system, which enables seamless integration into existing setups involving Einhell tools. Suitable for inflating tyres, sporting equipment, and various pneumatic tasks, the TE-AC 18/75 offers versatility in both industrial and hobbyist settings.
Type Cordless compressor
Maximum Pressure 8bar
Battery Capacity 2.5Ah
Battery Voltage 18V
Dimensions (L x W x H) 450 x 320 x 197 mm
Height 197mm
Length 450mm
No. of power packs included 1
Operating Voltage 18V
Power Supply Type rechargeable
Weight 7.76kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot