Einhell 4540037 Tool Box Empty Lxwxh 445X314X206mm Tool Cases Tool Cases

MPN
4540037
Brand
Einhell
EAN-13
4006825677973
Order Code
16-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.81 £29.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Einhell 4540037 tool case, also known as the Einhell E-Case, is an empty toolbox designed for robust storage and transportation of tools. With dimensions of 445 x 314 x 206 mm, this case offers ample space for an array of hand tools or small power tools, making it ideal for organising equipment in workshops or on job sites. Constructed from durable materials, it provides protection against external elements, ensuring tools remain securely housed during transit. This tool case is commonly utilised in engineering environments where efficient storage and easy access to tools are essential, such as in maintenance, repair, and on-site construction tasks.
Type Tool box (empty)
Height 206mm
Length 445mm
Width 314mm
Colour Black
Dimensions (L x W x H) 445 x 314 x 206 mm
Inside height 195mm
Inside Width 388mm
Product Type Tool box (empty)
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot