Einhell 4540020 E-Case S-F Transport Case Red 444x330x131mm 25kg Load

MPN
4540020
Brand
Einhell
EAN-13
4006825662924
Order Code
02-8404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £39.44
10+ £38.05
50+ £37.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Einhell's E-Case S-F 4540020 is a robust polypropylene transport case in red and black, measuring 444 x 330 x 131 mm. Designed for efficient tool storage, it provides secure and organised transportation. Ideal for professionals and hobbyists, the Einhell 4540020 Transport case ensures tools are protected during transit.
Type Transport case
Height 131mm
Length 444mm
Width 330mm
Colour Red/Black
Material Polypropylene
Dim (L x W x H) 444 x 330 x 131 mm
Series E-Case
Weight 2.13kg

Reviews

Be the first to submit a review

Trustpilot