Einhell 4540019 E-Case S-F Transport Case Red/Black Polypropylene 25kg

MPN
4540019
Brand
Einhell
EAN-13
4006825662917
Order Code
02-8403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Einhell 4540019 transport case is made from durable polypropylene for robust tool storage. This red and black E-Case S-F measures 444 x 330 x 131 mm, offering ample space for organising tools. Ideal for both personal and professional use, it ensures convenient and safe transport of essential equipment.
Type Transport case
Height 131mm
Length 444mm
Width 330mm
Colour Red/Black
Material Polypropylene
Dim (L x W x H) 444 x 330 x 131 mm
Series E-Case
Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot