Einhell 4540015 E-Case Tower Modular Transport Case 430x400x675mm Black/Red

MPN
4540015
Brand
Einhell
EAN-13
4006825660609
Order Code
02-8402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £98.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 101 availableBack-order availability date - 06/10/2026

The Einhell E-Case Tower 4540015 is a durable plastic transport case ideal for tool storage. Measuring 430 x 400 x 675 mm, it offers ample space and protection for various tools. This black and red case is perfect for transporting equipment securely and efficiently.
Type Transport case
Height 675mm
Length 430mm
Width 400mm
Colour Red/Black
Material Plastic
Dim (L x W x H) 430 x 400 x 675 mm
Series E-Case
Suitable For Universal
Weight 10.08kg

Reviews

Be the first to submit a review

Trustpilot