Einhell 4540014 E-Case L with Wheels

MPN
4540014
Brand
Einhell
EAN-13
4006825660562
Order Code
97-8752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell E-Case L is a member of Einhell's modular E-Case system and is ideally suited for storing and transporting machines, tools, accessories and other equipment. A practical locking system for connecting stacked cases ensures systematic order during storage and enables safe transport.

The case is made of polypropylene and thus has a high rigidity, heat resistance and impact resistance. The sturdy construction allows a total load of up to 120kg. Machines and tools can be easily transported thanks to the extra wide telescopic handle and large, rubberised wheels (Ø 15cm).

Thanks to the intelligent design, the case is splash-proof and can be transported in any weather. The foldable and ergonomic handle ensures optimal wearing comfort, for example when taking it out of a trunk. The E-Case L can be equipped with a padlock to secure it against theft.

Included is a removable insert for hand tool and labelling sticker to label the contents.

Specifications:

Internal Dimensions: 320 x 415 x 273mm.
External Dimensions: 355 x 444 x 406mm.
Max. Load: 120kg.


Type Rolling Toolchest

Reviews

Be the first to submit a review

Trustpilot