Einhell 4540013 Foam Insert 415x273x63mm Adjustable Padding for E-Case

MPN
4540013
Brand
Einhell
EAN-13
4006825656749
Order Code
02-8401
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £14.43 £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Einhell 4540013 foam insert measures 415 x 273 x 63 mm and is designed for versatile protection and organisation. Its durable material safeguards tools and equipment effectively. Typical applications include optimising storage within toolboxes and protecting sensitive items during transport.
Type Foam insert
Height 63mm
Length 415mm
Width 273mm
Colour Black
Dim (L x W x H) 415 x 273 x 63 mm
Factory colour Black
Weight 0.220kg

Reviews

Be the first to submit a review

Trustpilot