Einhell 4540012 E-Case Toolbox Insert 280x100x40mm Flexible Compartments

MPN
4540012
Brand
Einhell
EAN-13
4006825654004
Order Code
02-8400
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £10.78 £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Einhell 4540012 toolbox insert measures 280 x 100 x 40 mm, providing a compact and organized storage solution for tools. This insert is ideal for keeping small tools and accessories neatly arranged in toolboxes or workshops. Its sturdy design ensures durability, making it suitable for both professional and DIY use.
Type Toolbox insert
Height 40mm
Length 280mm
Width 100mm
Colour Black
Material Plastic
Dim (L x W x H) 280 x 100 x 40 mm
Factory colour Black
Weight 0.435kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot