Einhell 4530049 E-Box M55/40 Tool Box Black 550x150x400mm 30kg Capacity

MPN
4530049
Brand
Einhell
EAN-13
4006825631739
Order Code
02-8397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Einhell E-Box M55/40 is a versatile tool box ideal for efficient tool storage. It features a sturdy black, red, and white design and measures 550 x 150 x 400 mm. This empty tool box is suitable for organising and transporting your tools safely.
Type Tool box (empty)
Height 400mm
Length 150mm
Width 150mm
Colour Red/Black
Material Plastic
Car phone holder features Foam padding
Dim (L x W x H) 550 x 150 x 400 mm
Inside height 327mm
Inside Width 510mm
Internal depth 124mm
Max. load Capacity 30kg
Weight 3.1kg

Reviews

Be the first to submit a review

Trustpilot