Einhell 4530045 E-Box S35/33: Black Red White 12kg Splash-Proof Ergonomic

MPN
4530045
Brand
Einhell
EAN-13
4006825629750
Order Code
02-8396
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £23.49 £23.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Einhell E-Box S35/33 is a black, red, and white tool storage solution measuring 350 x 89.5 x 330 mm. This sturdy storage case is designed to keep tools organised and secure, making it ideal for both professional and DIY use. Featuring a durable construction, it's perfect for transporting and protecting a variety of equipment.
Type Tool box
Height 330mm
Length 89.5mm
Width 89.5mm
Colour Red/Black
Material Plastic
Car phone holder features Foam padding
Dim (L x W x H) 350 x 89.5 x 330 mm
Inside height 310mm
Inside Width 250mm
Internal depth 89.5mm
Max. load Capacity 12kg
Weight 1.65kg

Reviews

Be the first to submit a review

Trustpilot