Einhell 4520592 TC-BD 450 Bench Drill 450W 240V

MPN
4520592
Brand
Einhell
EAN-13
4006825649871
Order Code
97-8836
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £115.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TC-BD 450 Bench Drill is a practical, precise machine for special tasks: Due to the extra-large projection of 104mm, large workpieces made of wood or metal can be reliably provided with pinpoint holes. The bench drill can be used at very low and very high speeds and is ideally suited for drilling in hard materials e.g. metal and soft material e.g. wood. Exact drill holes possible thanks to adjustable depth stop. Maximum drilling depth of 50mm. Its robust sprocket chuck and B16 socket, allow the use of Morse taper drills and common bits with diameters of 1.5 to 13mm.

A ball-bearing boring spindle ensures long-lasting and easy operation. The bench drill can be varied by continuously height-adjustable drill table. In addition, the drilling table can be rotated up to 90° and tilted up to 45°. The rubberised, three-armed rotating handle proves itself due to the favourable lever effect at exact contact pressure without the expenditure of force. The foldable chip guard and zero-voltage on/off switch prevent the machine from unintentionally startup after power failure.

Specifications:

Input Power: 450W.
Speed (Min./Max.): 600/2,650/min.
Drilling Depth: 50mm.
Drill Bit Diameter (Min./Max.): 1.5mm/13mm.
Projection: 104mm.
Rotating Range (Drill Table): 90°.
Weight: 12.99kg.


Voltage 240V
Type Magnetic Drill
Power 450W
Chuck Size 13mm
Speed Settings Variable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot