Einhell 4514320 TE-RW 18/60 Li-Solo Cordless ratchet 18V Cordless Screwdrivers

MPN
4514320
Brand
Einhell
EAN-13
4006825680621
Order Code
16-2595
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.32 £51.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Einhell 4514320 TE-RW 18/60 Li-Solo is a cordless ratchet designed with precision engineering, providing reliable performance for various mechanical and assembly applications. This product operates on an 18V battery platform, ensuring compatibility and flexibility with the Einhell Power X-Change system. Featuring a compact design, it facilitates ease of access in tight spaces, making it an ideal tool for automotive repair, general maintenance, and assembly line tasks. Engineered for efficiency, its robust construction ensures durability while providing the torque and speed necessary for demanding tasks. The alternative description, 3385456, refers to this model and reinforces its utility in professional settings.
Voltage 18V
Type Cordless ratchet
Dimensions (L x W x H) 346 x 61 x 60 mm
Height 60mm
Idle speed +260U/min
Length 346mm
Max. Torque 60Nm
Product Type Cordless ratchet
Weight 0.82kg
Width 61mm

Reviews

Be the first to submit a review

Trustpilot