Einhell 4514315 Power Drill Keyless 2-speed Variable speed 60Nm Torque

Image Representative of Range

Einhell 4514315 Power Drill Keyless 2-speed Variable speed 60Nm Torque

MPN
4514315
Brand
Einhell
EAN-13
4006825677898
Order Code
18-9184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £84.82 £82.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

Einhell 4514315 power drill is an advanced tool, part of the Power X-Change series, specifically the TP-CD 18/70 Li-i BL - Solo model. This professional-grade drill features a keyless chuck and offers dual-speed operation with variable speed control, delivering up to 60Nm of torque, making it suitable for high-demand tasks. Engineered with precision, it can function as both a power drill and an impact driver, highlighting its versatility in diverse engineering applications such as construction, carpentry, and precision machining. Its efficiency and adaptability make it an essential tool for professional users who require reliability and performance in power tools. Equipped with a robust build, it operates smoothly on a lithium-ion battery platform, ensuring long-lasting power ideal for intensive projects.
Voltage 18v
Type Cordless impact driver
Drill chuck clamping range 2 - 13mm
Height 201mm
Idle speed 0-500 / 0-2000U/min
Length 200mm
Operating Voltage 18V
Product Type Cordless impact driver
Technology Li-ion
Torque (max.) 70Nm
Transmission type 2-speed
Weight 1.37kg
Width 214mm

Reviews

Be the first to submit a review

Trustpilot