Einhell 4514115 TC-CL 18/1800 Li-Solo Power X-Change Light 18V Bare Unit

MPN
4514115
Brand
Einhell
EAN-13
4006825644395
Order Code
97-8840
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TC-CL 18/1800 Li-Solo Power X-Change Light has a high-performance LED to provide optimum illumination. For infinitely variable adjustment of the brightness there is a rotary dimmer, and the 360° degree swivelling lamphead provides a high level of flexibility. The practical carry-handle makes it easy to transport, and for storage in minimum space the foot can be folded in. For universal use a robust fastening hook is provided.

Offers wireless freedom as a member of the Power X-Change family. Comes as a Bare Unit, NO battery or charger.

Specifications:

Light Current: 1,800 lumens.
Light Source Type: LED.
Luminous Range: 6m.
Paint Temperature: 5,000K.
Reflection Angle: 121.3°.
Weight: 1.15kg.


Reviews

Be the first to submit a review

Trustpilot