Einhell 4513900 Herocco Brushless SDS Plus Rotary Hammer 18V Bare Unit

MPN
4513900
Brand
Einhell
EAN-13
4006825630343
Order Code
95-5481
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £117.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell Herocco Brushless SDS Plus Rotary Hammer is a reliable performer with 4 functions: drilling, impact drilling or chiselling with or without lock. The brushless motor delivers more power and provides longer operation. Part of the Power X-Change family. Pneumatic impact mechanism for effortless drilling in concrete. Tools can be changed quickly thanks to the universal SDS Plus tool chuck with auto-slip-in function.

The speed electronics is finely adjustable for sensitive operation. For comfortable and tireless operation the grip area is ergonomically designed and has a soft grip. The LED light provides optimum illumination for the work area. The product is supplied with a magnetic bit adaptor and a transport/storage case E-Box. For optimum operation it is recommended to use a 3.0Ah battery or higher (NOT supplied).

Bare Unit - No Battery or Charger supplied.

Specification:

Modes: Drilling, Impact Drilling, Chiselling with or without lock
No Load Speed: 0-1,200/min.
Impact Rate: 0-5,500/bpm
Impact Power: 2.2 joules
Max. Torque: 18Nm
Capacity: Concrete 20mm
Weight: 2.12kg


Type Drill

Reviews

Be the first to submit a review

Trustpilot