Einhell 4513812 Power X-Change Cordless 18V Hammer Drill Ergonomic LED

MPN
4513812
Brand
Einhell
EAN-13
4006825604054
Order Code
02-8359
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £77.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Einhell Power X-Change TE-HD 18 Li-Solo is a cordless hammer drill designed for flexibility with its 18V power capacity. Manufactured by Einhell, this power tool is ideal for tasks like drilling into concrete, wood, and metal, without the constraint of a power cord. It is sold without a battery, making it a versatile addition to existing Power X-Change tool collections.
Voltage 18V
Type Cordless hammer drill
Blow count (max.) 5700 /min
Dim (L x W x H) 266 x 80 x 215 mm
Height 215mm
Impact (max.) 1.2J
Length 266mm
Max. Torque 9.9Nm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot