Einhell 4511631 Pxc Plus Battery 18V 3000Mah Li-Ion Twinpack

MPN
4511631
Brand
Einhell
EAN-13
4006825673692
Order Code
16-2593
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £75.13 £74.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 21/07/2026

Einhell 4511631 is a high-quality power tool battery and charger set that comes in a twinpack configuration, designed for efficient performance. Part of the Power X-Change (PXC) Plus series, these 18V lithium-ion batteries offer a capacity of 3000mAh, delivering reliable power and extended runtime for demanding tasks. The advanced lithium-ion technology ensures low self-discharge and no memory effect, enhancing battery life and efficiency. This battery twinpack is particularly useful in engineering applications where consistent power supply is critical, such as in cordless drills, impact drivers, and saws. It provides an ideal solution for both professional and hobbyist engineers requiring durable and versatile power sources for a wide range of tools.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 3000mAh
Dimensions (L x W x H) 125 x 82 x 55 mm
Height 55mm
Length 125mm
No. of power packs included 1
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 1.18kg
Width 82mm

Reviews

Be the first to submit a review

Trustpilot