Einhell 4510085 Professional Power Drill Red Compact Design High Torque

MPN
4510085
Brand
Einhell
Order Code
18-9179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £82.17 £80.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Einhell 4510085 is a high-performance power drill designed for demanding tasks, featuring a compact design and high torque output, making it suitable for a wide range of engineering applications. The Power X-Change TP-CI 18/220 Li BL - Solo model is a cordless screwdriver that provides versatility and mobility, essential for use in settings where access to power outlets is limited or manoeuvrability is crucial. Equipped with a brushless motor, this power tool ensures efficient energy consumption and extended operational life, which is ideal for both light and heavy-duty operations in automotive repair, construction, and metalworking projects. With its reliable build quality and Einhell's distinctive engineering precision, the 4510085 drill offers robustness, making it a valuable tool for professional engineers and technicians.
Voltage 18V
Type Cordless impact driver
Blow count 0-3000U/min
Dimensions (L x W x H) 167 x 66 x 202 mm
Height 202mm
Idle speed 2900U/min
Length 167mm
Max. Torque 220Nm
Product Type Cordless impact driver
Rotational speed range 3000U/min
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Weight 1.16kg
Width 66mm

Reviews

Be the first to submit a review

Trustpilot