Einhell 4504215 Power X-Change Cordless Band Saw 18V 115mm Cutting Depth

Order Code:

02-8346

Brand: Einhell MPN: 4504215 EAN-13: 4006825662078
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £310.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 16/05/2026

The Einhell cordless band saw, model TE-MB 18/127 U Li-Solo Power X-Change, offers a maximum cutting depth of 115 mm. Featuring a saw blade length of 1141 mm and powered by an 18 V battery, it is ideal for precise and versatile cutting tasks. The Einhell 4504215 cordless band saw is perfect for both workshop projects and on-site applications due to its portability and efficiency.
Voltage 18V
Type Cordless Bandsaw
Power N/A
Battery Voltage 18V
Cutting depth (max.) 115mm
Dim (L x W x H) 535 x 287 x 380 mm
Height 380mm
Length 535mm
Number of Batteries 0
Operating Voltage 18V
Saw blade length 1141mm
Technology Li-ion
Width 287mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot