Einhell 4468000 TP-BR 18/32 Li BL Solo Wheel sander cordless efficient sanding

MPN
4468000
Brand
Einhell
Order Code
18-9177
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Einhell 4468000 TP-BR 18/32 Li BL Solo is a cordless wheel sander, designed to deliver efficient sanding performance in a variety of engineering and construction applications. This tool, part of the Einhell range, is engineered for precision surface finishing, and its brushless motor enhances efficiency and longevity by reducing mechanical friction and wear. With the flexibility provided by its cordless design, it is particularly well-suited for tasks in environments lacking immediate access to power sources, such as remote job sites or awkward sanding locations. The sander is optimised for work on metal, wood, and composite materials, offering versatility for tasks like preparing surfaces for welding or painting and refining edges on fabricated parts. It operates with an 18V lithium-ion battery, ensuring sustained power output and consistent performance throughout demanding tasks.
Type Wheel sander
Grinding disc width 100mm
Product Type Wheel sander
Weight 4kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot