Einhell 4466230 TE-BS 8540 E Variable Speed Belt Sander 75 x 533mm 850W 240V

MPN
4466230
Brand
Einhell
Order Code
95-5547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-BS 8540 E Belt Sander is fitted with speed electronics that ensure that the sanding power is adjusted exactly depending on the particular material and task. The highly exact belt position can be optimally set with the precision adjustment facility, while the sanding belt can be changed with just a twist of the wrist and without any tools.

The soft grip and the adjustable additional handle provide outstanding ergonomics and high user-friendliness. The front cover can be flipped up in order to get into hard-to-reach cavities. In the flipped-down state it acts as a front-end spacer, and in combination with the adjustable additional handle it ensures maximum flexibility.

For low-dust operation the belt sander is equipped with a dust extraction adaptor and a dust collection box. A cable clip for securing the wound-up cable with just a twist of the hand sees the TE-BS 8540 E neatly stored away after use.

One sanding belt is included so that you can begin work immediately.

Specification

Input Power: 850W
Belt Speed: 300-400/min.
Belt Size: 75 x 533mm
Sanding Size: 75 x 140mm
Weight: 3.1kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot