Einhell 4466154 TC-US 350 Stationary Belt Grinder 350W 240V

MPN
4466154
Brand
Einhell
EAN-13
4006825649956
Order Code
97-8859
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Einhell TC-US 350 Stationary Belt Grinder with grinding/sanding belt and grinding/sanding wheel functions. This combination grinder/sander offers a really impressively high removal capacity, making it ideal for major jobs on wood too. Thanks to the different grinding/sanding settings and grains, the upright belt grinder/sander can be used according to individual requirements.

The sturdy and distortion-free design in combination with the large, adjustable work supports is ideal for a wide range of applications, including working on large and wide pieces of wood. A guard hood which is closed at the side provides safety during operation, as does the spark guard window which can be adjusted without any tools. Four rubber feet absorb vibrations to ensure a firm and secure standing position.

Supplied complete with a coarse grinding/sanding wheel and a grinding/sanding belt.

Specifications:

Input Power: 350W.
Max. Sanding Belt Speed: 900 m/min.
Max. Idle Speed Wet Grinding Disc: 4,456/min.
Sanding Belt (Length x Width): 686 x 50mm.
Grinding Disc Diameter: Inner 32mm, Outer: 150mm.
Grinding Disc Thickness: 20mm.
Weight: 8.15kg.


Reviews

Be the first to submit a review

Trustpilot