Einhell 4462010 TE-RS 18 Li Power X-Change Rotating Sander 18V Bare Unit

MPN
4462010
Brand
Einhell
EAN-13
4006825618341
Order Code
95-5574
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Einhell TE-RS 18 Li Power X-Change Rotating Sander provides the user with flexibility for work in the home, garage and work shed. Thanks to the speed electronics, the tool can be adjusted to a particular material application, ideal for wood, metal or stone-type materials. It provides a high-precision finish with a hook & loop paper fastening system, so the paper can be exchanged with just a twist of the hand.

For safe and comfortable operation there is a soft grip. An integrated dust extractor is included to keep the work area clean and free of dust, and an external dust extractor can also be connected. Complete with one piece of abrasive paper (P80).

It is a member of the Power X-Change family and is powered by lithium-ion rechargeable batteries with a battery management system for a long life. The tool is supplied WITHOUT a battery and charger but it can be powered by Power X-Change rechargeable batteries.

Bare Unit, No Battery or Charger Supplied

Specification:

Oscillating Speed: 14,000-22,000/min.
Oscillating Diameter: 2mm
Sanding Paper Size: 125mm


Type Orbital sander

Reviews

Be the first to submit a review

Trustpilot