Einhell 4460560 TE-OS 1320 Multi Sander with Dust Collection 130W 240V

MPN
4460560
Brand
Einhell
Order Code
95-5569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Einhell TE-OS 1320 Multi Sander is a handy all-rounder which combines the best ergonomics with maximum functionality for lending surfaces a good finish. Experts appreciate the single-handed tool as an indispensable helper for the sanding of wood, plastic and metal, which demonstrates its qualities particularly on small and hard-to-reach surfaces.

It has an ergonomic design with soft grip, making it easy to hold and provides precise handling. Comes with a hook & loop sanding sheet fastening system, the abrasive paper can be changed in seconds and sits crease-free on the sanding disk. For clean, practically dust-free working there is a dust collection box with integrated filter. A cable clip secures the wound-up cable with just a twist of the hand sees the multiple sander neatly stored away after use.

Supplied with 3 pieces of P120 Sanding Paper.

Specification

Input Power: 130W
Oscillating Speed: 24,000/min.
Oscillating Diameter: 2mm
Sanding Paper Size: 150 x 150 x 100mm
Weight: 1.2kg


Type Orbital sander

Reviews

Be the first to submit a review

Trustpilot