Einhell 4431165 Power X-Change TE-AG 18V Cordless Angle Grinder 115mm

MPN
4431165
Brand
Einhell
EAN-13
4006825663082
Order Code
02-8311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £62.73 £61.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Einhell Power X-Change TE-AG 18/115 Q Li Solo is a cordless angle grinder designed for versatile cutting and grinding tasks. It features an 18 V battery system and supports discs up to 115 mm, making it suitable for various DIY and professional applications. This tool is ideal for working in locations without easy access to a power outlet.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Dim (L x W x H) 297 x 236 x 114 mm
Height 114mm
Length 297mm
Number of Batteries 0
Operating Voltage 18V
Weight 1.69kg
Width 236mm

Reviews

Be the first to submit a review

Trustpilot