Einhell 4431160 AXXIO 36/230 Q Power X-Change Grinder 230mm 36V Bare Unit

MPN
4431160
Brand
Einhell
EAN-13
4006825658514
Order Code
97-8746
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Einhell AXXIO 36/230 Q Power X-Change Grinder with TWIN-PACK technology and brushless motor for more power and a longer running time. Thanks to its powerful motor, this angle grinder delivers the same power as a corresponding corded device with 2200W. A quick-release nut ensures quick, tool-free disc change.

The slim design with ergonomic softgrip enables comfortable use. Its additional handle can be mounted in 3 positions. The rotating main handle offers maximum flexibility, while the disc guard with quick adjustment allows flexible working. An anti-vibration function ensures low-vibration work.

Softstart and restart protection ensure increased user safety, while battery protection protects against flying sparks and dust. The robust aluminium gearbox housing and the overload protection guarantee durability.

Comes as a Bare Unit, NO battery or charger. This grinder needs 2 x 18V batteries to run, a 3.0Ah battery or above is strongly recommended for best results. Cutting discs also not included.

Specifications:

No Load Speed: 6,600/min.
Max. Disc Diameter: 230mm.
Max. Cutting Depth: 70mm.
Weight: 4.21kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot