Einhell 4431155 Power X-Change Cordless Angle Grinder Brushless 125mm 18V

MPN
4431155
Brand
Einhell
EAN-13
4006825668797
Order Code
02-8310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £116.12 £113.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Einhell TP-AG 18/125 CE Q Li - Solo Power X-Change Professional cordless angle grinder is a versatile power tool designed for both cutting and grinding applications. Powered by an 18 V battery, this 125 mm angle grinder offers mobility and convenience without the constraints of a cord. Ideal for tasks in construction and metalworking, it provides efficiency and ease of use for professionals and DIY enthusiasts alike.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Dim (L x W x H) 300 x 224 x 110 mm
Height 110mm
Idle speed 3000 - 11000 U/min
Length 300mm
Mandrel thread M14
Max. separation depth 33mm
Number of Batteries 0
Weight 1.7kg
Width 224mm

Reviews

Be the first to submit a review

Trustpilot