Einhell 4431119 TE-AG 18 Li Power X-Change Angle Grinder 115mm 18V 1x3.0Ah

MPN
4431119
Brand
Einhell
EAN-13
4006825629620
Order Code
95-5545
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £139.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Einhell TE-AG 18 Li Power X-Change Angle Grinder is a very handy, compact tool and is the lightest angle grinder of its class. It has a robust, aluminium gear housing and a very smooth operation thanks to the separation of motor and gearing.

The soft start function and restart safeguard make it safer to use and there is an overload cut-out for a long service life. The modified air guidance provides better cooling and the disc guard has a quick-adjust facility. The slimline design has been fitted with ergonomic, soft grip surfaces and the additional handle can be fitted flexibly in 3 positions.

It is a member of the Power X-Change family and is powered by Lithium-ion rechargeable batteries with a battery management system for a long life.

Specification:

No Load Speed: 8,500/min
Disc Diameter: 115mm
Max Cutting Depth: 28mm
Weight: 1.21kg

The Einhell TE-AG 18 Li Kit Power X-Change Angle Grinder is supplied with:

1 x 18V 3.0Ah Li-ion Battery
1 x Charger
1 x Carry Case


Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot