Einhell 4430960 TC-AG 115/750 Angle Grinder 750W 240V

MPN
4430960
Brand
Einhell
EAN-13
4006825630909
Order Code
97-8834
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.00 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Einhell TC-AG 115/750 Angle Grinder is a popular all-rounder on the home construction site, for ambitious DIYers as well as hobby craftspeople. Its powerful motor brings the cutting disc to speed, up to 12,000 rotations per minute. A specially designed pane protector and restart protection increase user safety. 

The additional handle can be mounted in two different positions and thus expands the range of applications and makes the work use ergonomic. A spindle lock allows for simple and comfortable tool change. Cutting disc is available separately.

Specifications:

Input Power: 750W.
No Load Speed: 12,000/min.
Max. Cutting Depth: 28mm.
Max. Disc Diameter: 115mm.
Weight: 1.66kg.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 750W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot