Einhell 4430870 TE-AG 230 Angle Grinder 2350W 240V

MPN
4430870
Brand
Einhell
EAN-13
4006825577235
Order Code
97-8869
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.00 £79.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Einhell TE-AG 230 Angle Grinder is a robust and powerful tool for real experts with exacting demands, which offers outstanding performance on challenging cutting, grinding and roughing jobs everywhere in the home, workshop and garage.

The TE-AG 230 features a flat sturdy metal gear head for excellent power transfer and low vibration operation, both of which help working in areas with difficult access. A soft start function ensure the tool starts up smoothly and safely. Its wheel guard with quick-adjust facility can be adapted with just a twist of the hand to any task, while the spindle stop permits easy and speedy tool change.

The swivelling main handle ensures maximum flexibility for work. In addition the anti-vibration main handle damps vibrations, enabling you to work longer with less fatigue. The additional handle can be secured in three different positions for exact adaptation to the particular workpiece, thus ensuring a perfect hold for safe and speedy operation. A cable clip for securing the wound-up cable with just a twist of the hand keeps the TE-AG 230 neat and safe when stored away.

Supplied with a face spanner but comes without a cutting wheel.

Specification:

Input Power: 2,350W.
No Load Speed: 6,500/min.
Max. Cutting Depth: 62mm.
Max. Disc Diameter: 230mm.
Weight: 5.5kg.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power N/A
Disc Diameter 230mm

Reviews

Be the first to submit a review

Trustpilot