Einhell 4417242 TC-WD 200/150 Wet & Dry Bench Grinder 250W 240V

MPN
4417242
Brand
Einhell
EAN-13
4006825649949
Order Code
97-8864
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.84 £63.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TC-WD 200/150 Wet & Dry Bench Grinder is ideal for DIY enthusiasts, it can be used for sharpening blades of all kinds, drill bits, scissors or knives. The robust compact metal construction ensures the grinder has a long service life and the large water tank is made of corrosion-resistant material. Large adjustable work supports are helpful for a wide range of applications, while the ball bearing mounted shaft with zero play makes it possible to achieve precise results.

For safety there is a spark guard window which can be adjusted without any tools, plus guard hoods which are closed at the sides. Four rubber feet absorb vibrations and ensure a secure and steady standing position in operation.

Supplied complete with a coarse grinding/sanding wheel and slow-speed, fine-grained wet grinding/sanding wheel.

Specifications:

Max. Idle Speed Dry Grinding Disc: 2,980/min.
Max. Idle Speed Wet Grinding Disc: 134/min.
Wet Grinding Disc Diameter: Inner 20mm, Outer 200mm.
Dry Grinding Disc Diameter: Inner 32mm, Outer 150mm.
Wet Grinding Disc Grain: 200.
Weight: 9.1kg.


Reviews

Be the first to submit a review

Trustpilot