Einhell 4412632 TC-BG 150 Bench Grinder 150W 240V

MPN
4412632
Brand
Einhell
EAN-13
4006825649888
Order Code
97-8837
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £41.60 £35.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TC-BG 150 Bench Grinder is a practical grinding/sanding machine for a wide range of applications. It has two grinding/sanding wheels, each driven by a single motor, is an essential item of equipment in any workshed.

A double wheel grinder can be used for sharpening scissors, knives and blades, cutting blades, drill bits and cutters, and even chisels. In addition, the double wheel grinder can also be used for derusting and deburring and for sanding/grinding and polishing a wide range of workpieces made of wood, plastic and metal. The double wheel grinder is specifically suitable for performing minor repairs and sharpening blades, but can also be used for strong repairs, adjustments to shape and new initial grinding/sanding as well.

The robust compact metal construction ensures the grinder has a long service life. Large adjustable work supports are a help for a wide range of applications, while the ball bearing mounted shaft with zero play makes it possible to achieve precise results. For safety there are spark guard windows which can be adjusted without any tools, plus guard hoods which are closed at the sides. Four rubber feet absorb vibrations and ensure a secure and steady standing position in operation.

Supplied with a coarse and fine grinding/sanding wheel (K36/K60).

Specifications:

Input Power: 150W.
No Load Speed: 2,980/min.
Coarse Grinding Disc Diameter: Inner 32mm, Outer 150mm.
Fine Grinding Disc Diameter: Inner 32mm, Outer 150mm.
Weight: 5.89kg.


Reviews

Be the first to submit a review

Trustpilot