Einhell 44.191.65 BT-MG 135 Multi Function Tool & Accessories 135W

MPN
44.191.65
Brand
Einhell
EAN-13
4006825579987
Order Code
84-4938

Discontinued


The Einhell BT-MG 135/1 grinding and engraving tool is a high quality, compact machine which is suitable for an enormous number of different applications for drilling, cutting, grinding and brushing thanks to its extensive range of accessories. The spindle lock enables you to remove the various attachments quickly and change them easily. Electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task. The BT-MG 135/1 features a flexible shaft with which various areas of the workpiece can be machined skillfully and easily. During use, the tool can also be conveniently mounted on the telescopic stand and related hook. The machine is easy to hold thanks to its soft grip and ergonomic design. The extensive 189-piece accessory set for grinding, drilling, cutting and much more is also included in the package - with everything stored practically in a case.


  • Category: Grinding and Engraving Tool
  • Range: Einhell Blue
  • Power: 135W
  • L x W x H: 340 x 218 x 125mm
  • Product weight: 0.67kg
  • Manufacturer's part no.: 4419165
Power 135w
Product Weight 0.67kg

Trustpilot