Einhell 4350412 TP-ET 18 Li BL - Solo Palm Router 18V Bare Unit

MPN
4350412
Brand
Einhell
EAN-13
4006825664300
Order Code
97-8914
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TP-ET 18 Li BL - Solo Palm Router has a powerful motor with variable speed control electronics, so it adapts perfectly to the task. Continuous milling depth adjustment and high quality aluminium construction ensure precise work. The edge router base also enables chamfering of edges.

Fitted with an ergonomic, soft grip for added comfort. A plastic base plate insert protects the work surface. There is also a spindle lock for easy tool change and an LED for optimum illumination of the work area.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This router comes as a Bare Unit, NO battery or charger. 

Supplied with: 1 x Parallel Stop, 1 x Compass Tip, 1 x Guiding Role, 1 x Copy Sleeve, 2 x Spanners and 1 x Extractor Adaptor.

Specifications:

Collet: 6mm & 8mm.
No Load Speed: 10,000 – 30,000/min.
Lift Height: 40mm.
Max. Milling Cutter: 30mm.
Weight: 1.34kg.


Reviews

Be the first to submit a review

Trustpilot