Einhell 4345405 TP-PL 18/3 Li BL Jointer Powerful Brushless Ergonomic Planer

MPN
4345405
Brand
Einhell
EAN-13
4006825672718
Order Code
02-8288
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Einhell, the TP-PL 18/3 Li BL jointer is a cordless tool featuring an 82 mm cutting width and an integrated dust extractor. This powerful and efficient jointer is ideal for precise planing tasks and creating smooth, even surfaces on wood. With its robust design, it is suitable for both professional woodworking and DIY projects.
Voltage 18V
Type Jointer
Height 191mm
Hose connector 36mm
Length 297mm
Plane width 82mm
Rotational speed 12000 U/min
Weight 2.63kg
Width 146mm

Reviews

Be the first to submit a review

Trustpilot