Einhell 4345400 TE-PL 18/82 Li - Solo Planer 18V Bare Unit

MPN
4345400
Brand
Einhell
EAN-13
4006825645934
Order Code
97-8895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-PL 18/82 Li - Solo Planer has large knife shafts and a solid aluminium soleplate to provide optimum, flat results. The soleplate has a V-shaped groove for easy chamfering. There is also an automatic parking rest to protect both the planer and the workpiece. Its ergonomic, soft grip handle ensures tireless and comfortable operation.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This planer comes as a Bare Unit, NO battery or charger. 2.5Ah batteries or higher are recommended for best results.

Supplied with: 1 x Parallel Guide, 1 x Rebate Depth & 1 x TCT Planing Knife.

Specifications:

Cutting Depth: 2mm, Rebate Depth: 8mm.
Planer Width: 82mm.
Weight: 2.44kg.


Voltage 18V
Type Planar Body
Battery Included No
Power Not Applicable

Reviews

Be the first to submit a review

Trustpilot