Einhell 4340510 TC-TS 254 U Table Saw with Stand 2200W 240V

MPN
4340510
Brand
Einhell
EAN-13
4006825646320
Order Code
97-8858
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £125.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Einhell TC-TS 254 U Table Saw has a powerful motor for performing precise and flexible work. A sturdy parallel stop enables longitudinal cuts to be performed, and for effortless angle cuts the angle stop or the tilting saw blade can be used. Stable side tables can be utilised if needed, ideal when cutting larger work pieces. The housing features practical holders for holding the supplied stops and tools, the push stick and the power cable. Its sturdy underframe ensures a pleasant working height at 870mm.

Specifications:

Input Power: 2,200W.
No Load Speed: 4,250/min.
Saw Blade: 254 x 30mm Bore.
Max. Cutting Height:  @45° 55mm, @90° 80mm.
Angle Stop (Max./Min.): 45° / -45°.
Height Adjustment Continuous: 0-80mm.
Diameter of Suction Adaptor: 36mm.
Working Height: 870mm.
Size of Working Table: 580 x 555mm.
Weight: 21.4kg.


Reviews

Be the first to submit a review

Trustpilot