Einhell 4331220 TE-CS 18/150 Li- Solo Power X-Change Circular Saw 18V Bare Unit

MPN
4331220
Brand
Einhell
EAN-13
4006825647532
Order Code
97-8884
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £60.64 £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Einhell TE-CS 18/150 Li-Solo Power X-Change Circular Saw is compact, lightweight and easy to work with. The cutting depth and tilt angle can be adjusted quickly and easily without any tools. A spindle lock makes it easy to swap sawblades with a 10mm or 16mm bore. High-quality LEDs give you a clear view and a dust vacuum attachment keeps the work area clean.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 4,200/min.
Max. Cutting Depth: @90° 48mm, @45° 32mm.
Blade: Ø150 x 10mm Bore.
Weight: 2.34kg.


Reviews

Be the first to submit a review

Trustpilot