Einhell 4331210 TE-CS 18/190 Li BL - Solo Circular Saw 18V Bare Unit

MPN
4331210
Brand
Einhell
EAN-13
4006825641547
Order Code
97-8913
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £113.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell TE-CS 18/190 Li BL - Solo Circular Saw delivers more power and longer running times. Its high-quality base plate is made of aluminium.  Easy to operate, with tool-free adjustment (cutting depth, tilt angle) and easy saw blade changes thanks to the spindle lock.

Fitted with a large handle helps prevent fatigue when working. The splitter adapts to the cutting depth, while the parallel stop enables precise cuts. LED lighting ensures optimum illumination of the working area. Its also equipped with a dust extraction adaptor.

Part of the Power X-Change series, powered by Lithium-ion rechargeable batteries with a battery management system for a long-life. This circular saw comes as a Bare Unit, NO battery or charger. 2.5Ah batteries or higher are recommended for best results.

Supplied with: 1 x Carbide Saw Blade 190 x 20mm x 24T.

Specifications:

No Load Speed: 3,800/min.
Max. Cutting Depth: @90° 65mm, @45° 45mm.
Blade: 190 x 20mm Bore.
Weight: 3.23kg.


Reviews

Be the first to submit a review

Trustpilot