Einhell 4331030 TC-CS 89 Mini Circular Saw 600W 240V

MPN
4331030
Brand
Einhell
EAN-13
4006825646054
Order Code
97-8842
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-CS 89 Mini Circular Saw provides comfortable operation with uncomplicated flexibility provided by the tool-free adjustment of the cutting depth and the quick blade changeover thanks to the spindle lock system. The parallel stop can be aligned for exact cuts. An integrated vacuum extraction adapter helps to keep the workplace clean.

The high-grade carbide saw blade ensures clean cuts with a maximum cutting depth of 27mm thanks to the Ø89mm saw blade.

Specifications:

Input Power: 600W.
No Load Speed: 7,200/min.
Cutting Depth @90°: 27mm.
Blade: 89mm.
Saw Blade Holder Diameter: 10mm.
Suction Connection Diameter: 36mm.
Weight: 1.98kg.


Reviews

Be the first to submit a review

Trustpilot