Einhell 4331010 TE-CS 165 165mm Circular Saw 1200W 240V

MPN
4331010
Brand
Einhell
EAN-13
4006825599565
Order Code
95-5559
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £68.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TE-CS 165 Circular Saw is a high quality compact and powerful saw. The sawing depth and tilt angle can be adjusted without tools. It is fitted with a sturdy aluminium soleplate, providing excellent sliding properties, which enables precise guidance while cutting. The large soft-grip handle provides increased user comfort.

Input Power: 1,200 Watt.
No Load Speed: 5,500/min.
Max Cutting Depth: @90°: 55mm, @45°: 40mm.
Blade: 165x16mm Bore, 24 Tooth.
Weight: 3.8kg.


Type Saw

Reviews

Be the first to submit a review

Trustpilot